Technical Document
Specifications
Brand
ams OSRAMTypical Rise Time
14000µs
Number of Pins
2
Mounting Type
Surface Mount
Application
Ambient Light Sensing, Metering, Proximity, Remote Control, Smart Home
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 17.85
AED 1.785 Each (In a Pack of 10) (ex VAT)
AED 18.74
AED 1.874 Each (In a Pack of 10) (inc. VAT)
SFH 5701 A01 ams OSRAM, Ambient Light Sensor
Select packaging type
Standard
10
AED 17.85
AED 1.785 Each (In a Pack of 10) (ex VAT)
AED 18.74
AED 1.874 Each (In a Pack of 10) (inc. VAT)
SFH 5701 A01 ams OSRAM, Ambient Light Sensor
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMTypical Rise Time
14000µs
Number of Pins
2
Mounting Type
Surface Mount
Application
Ambient Light Sensing, Metering, Proximity, Remote Control, Smart Home
Country of Origin
Taiwan, Province Of China