Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.88 V
Series
GW PLLRA1.PM
Country of Origin
China
AED 20.48
AED 2.048 Each (In a Pack of 10) (ex VAT)
AED 21.50
AED 2.15 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 20.48
AED 2.048 Each (In a Pack of 10) (ex VAT)
AED 21.50
AED 2.15 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.88 V
Series
GW PLLRA1.PM
Country of Origin
China