Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ams OSRAM V105Q131A-940 IR Laser Diode 949nm 3000mW QFN package

RS Stock No.: 230-9924Brand: ams OSRAMManufacturers Part No.: Q65113A1627
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Peak Wavelength

949nm

Laser Type

VCSEL

Optical Output Power

3000mW

Mounting Type

Surface Mount

Laser Colour

Infrared

Package Type

QFN

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 69,216.00

AED 34.608 Each (On a Reel of 2000) (ex VAT)

AED 72,676.80

AED 36.338 Each (On a Reel of 2000) (inc. VAT)

ams OSRAM V105Q131A-940 IR Laser Diode 949nm 3000mW QFN package

AED 69,216.00

AED 34.608 Each (On a Reel of 2000) (ex VAT)

AED 72,676.80

AED 36.338 Each (On a Reel of 2000) (inc. VAT)

ams OSRAM V105Q131A-940 IR Laser Diode 949nm 3000mW QFN package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Peak Wavelength

949nm

Laser Type

VCSEL

Optical Output Power

3000mW

Mounting Type

Surface Mount

Laser Colour

Infrared

Package Type

QFN

Country of Origin

Thailand