ams OSRAM PLPT9 450LB_E Blue Laser Diode 447nm 5000mW, 2-Pin

Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
447nm
Laser Type
Diode
Optical Output Power
5000mW
Number of Pins
2
Mounting Type
Through Hole
Laser Colour
Blue
Distrelec Product Id
30380180
Country of Origin
Taiwan, Province Of China
AED 240.29
AED 240.29 Each (ex VAT)
AED 252.30
AED 252.30 Each (inc. VAT)
Standard
1
AED 240.29
AED 240.29 Each (ex VAT)
AED 252.30
AED 252.30 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 240.29 |
5 - 9 | AED 217.24 |
10+ | AED 187.64 |
Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
447nm
Laser Type
Diode
Optical Output Power
5000mW
Number of Pins
2
Mounting Type
Through Hole
Laser Colour
Blue
Distrelec Product Id
30380180
Country of Origin
Taiwan, Province Of China