Technical Document
Specifications
Brand
ams OSRAMLED Colours
Blue
LED Colour(s)
Blue
Package Type
Top LED
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
China
AED 4,252.50
AED 0.472 Each (On a Reel of 9000) (ex VAT)
AED 4,465.12
AED 0.496 Each (On a Reel of 9000) (inc. VAT)
9000
AED 4,252.50
AED 0.472 Each (On a Reel of 9000) (ex VAT)
AED 4,465.12
AED 0.496 Each (On a Reel of 9000) (inc. VAT)
9000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
9000 - 9000 | AED 0.472 | AED 4,252.50 |
18000 - 36000 | AED 0.42 | AED 3,780.00 |
45000+ | AED 0.42 | AED 3,780.00 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Blue
LED Colour(s)
Blue
Package Type
Top LED
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
China