ams OSRAM White LED SMT SMD, GW QTLTS1.EM-H5J1-XX52-1-65-R33

RS Stock No.: 237-0821Brand: ams OSRAMManufacturers Part No.: Q65113A4025
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1

Stock information temporarily unavailable.

AED 36.75

AED 0.368 Each (In a Pack of 100) (ex VAT)

AED 38.59

AED 0.386 Each (In a Pack of 100) (inc. VAT)

ams OSRAM White LED SMT SMD, GW QTLTS1.EM-H5J1-XX52-1-65-R33
Select packaging type

AED 36.75

AED 0.368 Each (In a Pack of 100) (ex VAT)

AED 38.59

AED 0.386 Each (In a Pack of 100) (inc. VAT)

ams OSRAM White LED SMT SMD, GW QTLTS1.EM-H5J1-XX52-1-65-R33
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 0.368AED 36.75
500 - 900AED 0.315AED 31.50
1000 - 4900AED 0.262AED 26.25
5000+AED 0.262AED 26.25

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

SMT

Mounting Type

Surface Mount

Number of LEDs

1