Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Package Type
Ceramic
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
Malaysia
AED 16,590.00
AED 4.148 Each (On a Reel of 4000) (ex VAT)
AED 17,419.50
AED 4.355 Each (On a Reel of 4000) (inc. VAT)
4000
AED 16,590.00
AED 4.148 Each (On a Reel of 4000) (ex VAT)
AED 17,419.50
AED 4.355 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMLED Colours
White
LED Colour(s)
White
Package Type
Ceramic
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
Malaysia