Technical Document
Specifications
Brand
ams OSRAMUV Type
UVA
Number of LEDs
1
Peak Wavelength
410nm
Radiant Flux
2000mW
Package Type
Ceramic
Viewing Angle
70 °
Number of Pins
5
Mounting Type
Surface Mount
Series
LZ1-00UBN0
AED 42.52
AED 42.52 Each (ex VAT)
AED 44.65
AED 44.65 Each (inc. VAT)
Standard
1
AED 42.52
AED 42.52 Each (ex VAT)
AED 44.65
AED 44.65 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 42.52 |
25 - 49 | AED 28.40 |
50 - 99 | AED 27.82 |
100 - 249 | AED 25.46 |
250+ | AED 25.04 |
Technical Document
Specifications
Brand
ams OSRAMUV Type
UVA
Number of LEDs
1
Peak Wavelength
410nm
Radiant Flux
2000mW
Package Type
Ceramic
Viewing Angle
70 °
Number of Pins
5
Mounting Type
Surface Mount
Series
LZ1-00UBN0