Technical Document
Specifications
Brand
ams OSRAMUV Type
UVA
Number of LEDs
1
Peak Wavelength
395nm
Radiant Flux
5.9W
Package Type
Ceramic
Viewing Angle
110 °
Number of Pins
9
Mounting Type
Surface Mount
Series
LZ4-00UBH0
Stock information temporarily unavailable.
AED 111.77
AED 111.77 Each (ex VAT)
AED 117.36
AED 117.36 Each (inc. VAT)
LZ4-00UBH0-00U5 ams OSRAM, LZ4-00UBH0 Series UV LED, 395nm 5.9W 110 °, 9-Pin Surface Mount package
Select packaging type
Standard
1
AED 111.77
AED 111.77 Each (ex VAT)
AED 117.36
AED 117.36 Each (inc. VAT)
LZ4-00UBH0-00U5 ams OSRAM, LZ4-00UBH0 Series UV LED, 395nm 5.9W 110 °, 9-Pin Surface Mount package
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 111.77 |
10 - 24 | AED 87.52 |
25 - 49 | AED 83.74 |
50 - 99 | AED 82.06 |
100+ | AED 80.43 |
Technical Document
Specifications
Brand
ams OSRAMUV Type
UVA
Number of LEDs
1
Peak Wavelength
395nm
Radiant Flux
5.9W
Package Type
Ceramic
Viewing Angle
110 °
Number of Pins
9
Mounting Type
Surface Mount
Series
LZ4-00UBH0