LZ4-00UBH0-00U4 ams OSRAM, LZ4-00UBH0 Series UV LED, 390nm 5.9W 110 °, 9-Pin Surface Mount package

RS Stock No.: 279-0679Brand: ams OSRAMManufacturers Part No.: LZ4-00UBH0-00U4
brand-logo
View all in UV LEDs

Technical Document

Specifications

UV Type

UVA

Number of LEDs

1

Peak Wavelength

390nm

Radiant Flux

5.9W

Package Type

Ceramic

Viewing Angle

110 °

Number of Pins

9

Mounting Type

Surface Mount

Series

LZ4-00UBH0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 21,853.12

AED 87.412 Each (On a Reel of 250) (ex VAT)

AED 22,945.78

AED 91.783 Each (On a Reel of 250) (inc. VAT)

LZ4-00UBH0-00U4 ams OSRAM, LZ4-00UBH0 Series UV LED, 390nm 5.9W 110 °, 9-Pin Surface Mount package

AED 21,853.12

AED 87.412 Each (On a Reel of 250) (ex VAT)

AED 22,945.78

AED 91.783 Each (On a Reel of 250) (inc. VAT)

LZ4-00UBH0-00U4 ams OSRAM, LZ4-00UBH0 Series UV LED, 390nm 5.9W 110 °, 9-Pin Surface Mount package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
250 - 250AED 87.412AED 21,853.12
500+AED 85.732AED 21,433.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

UV Type

UVA

Number of LEDs

1

Peak Wavelength

390nm

Radiant Flux

5.9W

Package Type

Ceramic

Viewing Angle

110 °

Number of Pins

9

Mounting Type

Surface Mount

Series

LZ4-00UBH0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more