Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LZ4-00UBH0-00U4 ams OSRAM, LZ4-00UBH0 Series UV LED, 390nm 5.9W 110 °, 9-Pin Surface Mount package

RS Stock No.: 279-0680Brand: ams OSRAMManufacturers Part No.: Q65113A4212
brand-logo
View all in UV LEDs

Technical Document

Specifications

UV Type

UVA

Number of LEDs

1

Peak Wavelength

390nm

Radiant Flux

5.9W

Package Type

Ceramic

Viewing Angle

110 °

Number of Pins

9

Mounting Type

Surface Mount

Series

LZ4-00UBH0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 111.77

AED 111.77 Each (ex VAT)

AED 117.36

AED 117.36 Each (inc. VAT)

LZ4-00UBH0-00U4 ams OSRAM, LZ4-00UBH0 Series UV LED, 390nm 5.9W 110 °, 9-Pin Surface Mount package
Select packaging type

AED 111.77

AED 111.77 Each (ex VAT)

AED 117.36

AED 117.36 Each (inc. VAT)

LZ4-00UBH0-00U4 ams OSRAM, LZ4-00UBH0 Series UV LED, 390nm 5.9W 110 °, 9-Pin Surface Mount package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 111.77
10 - 24AED 88.30
25 - 49AED 86.52
50 - 99AED 84.84
100+AED 83.11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

UV Type

UVA

Number of LEDs

1

Peak Wavelength

390nm

Radiant Flux

5.9W

Package Type

Ceramic

Viewing Angle

110 °

Number of Pins

9

Mounting Type

Surface Mount

Series

LZ4-00UBH0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more