Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ams OSRAM White LED 5050 SMD, GW Q9LR32.EM-M2N1-XX55-1-180-R18

RS Stock No.: 241-1688Brand: ams OSRAMManufacturers Part No.: Q65113A4252
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China

Stock information temporarily unavailable.

AED 8.14

AED 1.628 Each (In a Pack of 5) (ex VAT)

AED 8.55

AED 1.709 Each (In a Pack of 5) (inc. VAT)

ams OSRAM White LED 5050 SMD, GW Q9LR32.EM-M2N1-XX55-1-180-R18
Select packaging type

AED 8.14

AED 1.628 Each (In a Pack of 5) (ex VAT)

AED 8.55

AED 1.709 Each (In a Pack of 5) (inc. VAT)

ams OSRAM White LED 5050 SMD, GW Q9LR32.EM-M2N1-XX55-1-180-R18
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China