Technical Document
Specifications
Brand
ams OSRAMUV Type
UVC
Number of LEDs
1
Peak Wavelength
275nm
Radiant Flux
75mW
Package Type
Ceramic
Viewing Angle
120
Mounting Type
Surface Mount
Series
OSLON UV
Country of Origin
Malaysia
AED 92.30
AED 92.30 Each (ex VAT)
AED 96.91
AED 96.91 Each (inc. VAT)
Standard
1
AED 92.30
AED 92.30 Each (ex VAT)
AED 96.91
AED 96.91 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 92.30 |
10 - 99 | AED 69.93 |
100 - 249 | AED 58.70 |
250 - 499 | AED 56.33 |
500+ | AED 54.50 |
Technical Document
Specifications
Brand
ams OSRAMUV Type
UVC
Number of LEDs
1
Peak Wavelength
275nm
Radiant Flux
75mW
Package Type
Ceramic
Viewing Angle
120
Mounting Type
Surface Mount
Series
OSLON UV
Country of Origin
Malaysia