Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ams OSRAM SPL PL90AT03 Laser Diode 912nm 75000mW, 2-Pin Plastic package

RS Stock No.: 279-0689Brand: ams OSRAMManufacturers Part No.: Q65113A5477
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Peak Wavelength

912nm

Laser Type

Diode

Optical Output Power

75000mW

Number of Pins

2

Mounting Type

Through Hole

Package Type

Plastic

Stock information temporarily unavailable.

AED 83.90

AED 83.90 Each (ex VAT)

AED 88.09

AED 88.09 Each (inc. VAT)

ams OSRAM SPL PL90AT03 Laser Diode 912nm 75000mW, 2-Pin Plastic package
Select packaging type

AED 83.90

AED 83.90 Each (ex VAT)

AED 88.09

AED 88.09 Each (inc. VAT)

ams OSRAM SPL PL90AT03 Laser Diode 912nm 75000mW, 2-Pin Plastic package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 83.90
25 - 49AED 66.36
50 - 99AED 56.38
100+AED 53.13

Technical Document

Specifications

Peak Wavelength

912nm

Laser Type

Diode

Optical Output Power

75000mW

Number of Pins

2

Mounting Type

Through Hole

Package Type

Plastic