Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ams OSRAM, SFH 2201 Si Photodiode, Surface Mount Top LED

RS Stock No.: 172-0650Brand: ams OSRAMManufacturers Part No.: SFH 2201
brand-logo
View all in Photodiodes

Technical Document

Specifications

Wavelength of Peak Sensitivity

950nm

Package Type

Top LED

Mounting Type

Surface Mount

Amplifier Function

No

Diode Material

Si

Minimum Wavelength Detected

300nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

2µs

Length

5.09mm

Width

4mm

Height

0.85mm

Peak Photo Sensitivity

0.7A/W

Series

SFH

Short Circuit Current

71µA

Typical Rise Time

2µs

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 27.82

AED 2.782 Each (In a Pack of 10) (ex VAT)

AED 29.21

AED 2.921 Each (In a Pack of 10) (inc. VAT)

ams OSRAM, SFH 2201 Si Photodiode, Surface Mount Top LED
Select packaging type

AED 27.82

AED 2.782 Each (In a Pack of 10) (ex VAT)

AED 29.21

AED 2.921 Each (In a Pack of 10) (inc. VAT)

ams OSRAM, SFH 2201 Si Photodiode, Surface Mount Top LED
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Wavelength of Peak Sensitivity

950nm

Package Type

Top LED

Mounting Type

Surface Mount

Amplifier Function

No

Diode Material

Si

Minimum Wavelength Detected

300nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

2µs

Length

5.09mm

Width

4mm

Height

0.85mm

Peak Photo Sensitivity

0.7A/W

Series

SFH

Short Circuit Current

71µA

Typical Rise Time

2µs

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more