ams OSRAM SFH 2704 Biometric Sensor

RS Stock No.: 181-6800Brand: ams OSRAMManufacturers Part No.: SFH 2704
brand-logo
View all in Biometric Sensor ICs

Technical Document

Specifications

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

0.95 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 1.8 x 0.6mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 7,087.50

AED 2.362 Each (On a Reel of 3000) (ex VAT)

AED 7,441.88

AED 2.48 Each (On a Reel of 3000) (inc. VAT)

ams OSRAM SFH 2704 Biometric Sensor

AED 7,087.50

AED 2.362 Each (On a Reel of 3000) (ex VAT)

AED 7,441.88

AED 2.48 Each (On a Reel of 3000) (inc. VAT)

ams OSRAM SFH 2704 Biometric Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000AED 2.362AED 7,087.50
6000 - 12000AED 2.31AED 6,930.00
15000+AED 2.205AED 6,615.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

0.95 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2 x 1.8 x 0.6mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more