SFH 313 FA ams OSRAM, 20 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

Technical Document
Specifications
Brand
ams OSRAMSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Typical Fall Time
14µs
Typical Rise Time
14µs
Number of Channels
1
Maximum Dark Current
200nA
Angle of Half Sensitivity
20 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
5mm (T-1 3/4)
Dimensions
5.9 x 5.9 x 9mm
Collector Current
50mA
Spectral Range of Sensitivity
740 → 1080 nm
Minimum Wavelength Detected
740nm
Maximum Wavelength Detected
1080nm
Length
5.9mm
Width
5.9mm
Height
9mm
Product details
Phototransistor T-1 3/4 (5mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 5mm (T-1 3/4) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; computer-controlled flashes, photointerrupters, industrial electronics and for control/drive circuits.
5mm (T-1 3/4) packages
Through-hole mounting
IR Phototransistors, OSRAM Opto Semiconductors
AED 44.29
AED 2.214 Each (In a Pack of 20) (ex VAT)
AED 46.50
AED 2.325 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 44.29
AED 2.214 Each (In a Pack of 20) (ex VAT)
AED 46.50
AED 2.325 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | AED 2.214 | AED 44.29 |
200 - 480 | AED 1.906 | AED 38.11 |
500 - 980 | AED 1.442 | AED 28.84 |
1000 - 1980 | AED 1.133 | AED 22.66 |
2000+ | AED 0.876 | AED 17.51 |
Technical Document
Specifications
Brand
ams OSRAMSpectrums Detected
Infrared
Spectrum(s) Detected
Infrared
Typical Fall Time
14µs
Typical Rise Time
14µs
Number of Channels
1
Maximum Dark Current
200nA
Angle of Half Sensitivity
20 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
5mm (T-1 3/4)
Dimensions
5.9 x 5.9 x 9mm
Collector Current
50mA
Spectral Range of Sensitivity
740 → 1080 nm
Minimum Wavelength Detected
740nm
Maximum Wavelength Detected
1080nm
Length
5.9mm
Width
5.9mm
Height
9mm
Product details
Phototransistor T-1 3/4 (5mm) Package
This family of NPN silicon phototransistors, from OSRAM Opto Semiconductors, are a range of 5mm (T-1 3/4) through-hole devices. They have both clear or black plastic lenses, the diffused lenses being used for daylight filters. Suitable applications include; computer-controlled flashes, photointerrupters, industrial electronics and for control/drive circuits.
5mm (T-1 3/4) packages
Through-hole mounting