Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SFH 3711 ams OSRAM, ±60 ° IR Phototransistor, Surface Mount 2-Pin Chip LED package

RS Stock No.: 913-3685Brand: ams OSRAMManufacturers Part No.: SFH 3711
brand-logo
View all in Phototransistors

Technical Document

Specifications

Spectrums Detected

Infrared

Maximum Light Current

80µA

Maximum Dark Current

3nA

Angle of Half Sensitivity

±60 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

Chip LED

Dimensions

2.1 x 0.95 x 1.35mm

Collector Current

20mA

Spectral Range of Sensitivity

470 → 670 nm

Minimum Wavelength Detected

470nm

Maximum Wavelength Detected

670nm

Length

2.1mm

Width

0.95mm

Height

1.35mm

Country of Origin

Malaysia

Product details

Ambient Light Sensors - Vlambda

A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.

Adapted to human eye sensitivity (Vλ)

Ambient Light Sensors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 3,780.00

AED 1.26 Each (On a Reel of 3000) (ex VAT)

AED 3,969.00

AED 1.323 Each (On a Reel of 3000) (inc. VAT)

SFH 3711 ams OSRAM, ±60 ° IR Phototransistor, Surface Mount 2-Pin Chip LED package

AED 3,780.00

AED 1.26 Each (On a Reel of 3000) (ex VAT)

AED 3,969.00

AED 1.323 Each (On a Reel of 3000) (inc. VAT)

SFH 3711 ams OSRAM, ±60 ° IR Phototransistor, Surface Mount 2-Pin Chip LED package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Spectrums Detected

Infrared

Maximum Light Current

80µA

Maximum Dark Current

3nA

Angle of Half Sensitivity

±60 °

Polarity

NPN

Number of Pins

2

Mounting Type

Surface Mount

Package Type

Chip LED

Dimensions

2.1 x 0.95 x 1.35mm

Collector Current

20mA

Spectral Range of Sensitivity

470 → 670 nm

Minimum Wavelength Detected

470nm

Maximum Wavelength Detected

670nm

Length

2.1mm

Width

0.95mm

Height

1.35mm

Country of Origin

Malaysia

Product details

Ambient Light Sensors - Vlambda

A range of NPN silicon phototransistors from OSRAM Opto Semiconductors, with improved V lambda characteristics. These compact phototransistors are suitable for a wide range of applications including; ambient light detectors, exposure meters for both daylight and artificial light, sensor for backlight dimming and for control and drive circuits.

Adapted to human eye sensitivity (Vλ)

Ambient Light Sensors, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in