Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
3216 (1206)
Radiant Flux
35mW
Radiant Intensity
35mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±22°
Number of LEDs
1
Number of Pins
2
Dimensions
3.3 x 1.7 x 1mm
Lens Shape
Round
Series
CHIP LED
Maximum Supply Voltage
2.4V
Country of Origin
China
Product details
OSRAM Chipled Series IR LEDs
The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat top lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.
Features of the Chipled IR LEDs:
Compact Chipled package
Wavelength: 860 nm
High optical power
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
AED 48.92
AED 1.957 Each (In a Pack of 25) (ex VAT)
AED 51.37
AED 2.055 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 48.92
AED 1.957 Each (In a Pack of 25) (ex VAT)
AED 51.37
AED 2.055 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | AED 1.957 | AED 48.92 |
125 - 225 | AED 1.854 | AED 46.35 |
250 - 600 | AED 1.802 | AED 45.06 |
625 - 1225 | AED 1.751 | AED 43.78 |
1250+ | AED 1.751 | AED 43.78 |
Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
3216 (1206)
Radiant Flux
35mW
Radiant Intensity
35mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±22°
Number of LEDs
1
Number of Pins
2
Dimensions
3.3 x 1.7 x 1mm
Lens Shape
Round
Series
CHIP LED
Maximum Supply Voltage
2.4V
Country of Origin
China
Product details
OSRAM Chipled Series IR LEDs
The Chipled Infrared (IR) emitters, from OSRAM Opto Semiconductors, are in the Chipled series package. They offer both dome and flat top lens options. Suitable applications for the Chipled series of IR LEDs include; miniature photointerrupters, industrial electronics, mobile devices and for control and drive circuits.
Features of the Chipled IR LEDs:
Compact Chipled package
Wavelength: 860 nm
High optical power