Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SFH 4249-U ams OSRAM, Power TOPLED 950nm IR LED, PLCC 4 SMD package

RS Stock No.: 124-9090Brand: ams OSRAMManufacturers Part No.: SFH 4249-U
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

950nm

Package Type

PLCC 4

Radiant Flux

65mW

Radiant Intensity

40 → 80mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±25°

Number of LEDs

1

Number of Pins

4

Dimensions

3 x 3.4 x 3.8mm

Lens Shape

Round

Series

Power TOPLED

Country of Origin

Malaysia

Product details

OSRAM TOPLED Series IR LEDs - 940/950nm

This family of TOPLED IR LEDs, from OSRAM Opto Semiconductors, have a wavelength of 940/950 nm. These high power Infrared (IR) LEDs are in Osram's TOPLED package. Their packages are white with round, flat-top lens. Suitable applications for the TOPLED IR LEDs include; sensor technology, alarm and safety equipment (CCTV) and IR data transmission.

Features of the TOPLED IR LEDs:
High power IR LEDs
Dimensions: 3.4 x 3 x 2.1 mm
Flat top package
Wavelength: 950nm or 960nm
High reliability
Short switching time

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 30.45

AED 3.045 Each (In a Pack of 10) (ex VAT)

AED 31.97

AED 3.197 Each (In a Pack of 10) (inc. VAT)

SFH 4249-U ams OSRAM, Power TOPLED 950nm IR LED, PLCC 4 SMD package
Select packaging type

AED 30.45

AED 3.045 Each (In a Pack of 10) (ex VAT)

AED 31.97

AED 3.197 Each (In a Pack of 10) (inc. VAT)

SFH 4249-U ams OSRAM, Power TOPLED 950nm IR LED, PLCC 4 SMD package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

950nm

Package Type

PLCC 4

Radiant Flux

65mW

Radiant Intensity

40 → 80mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±25°

Number of LEDs

1

Number of Pins

4

Dimensions

3 x 3.4 x 3.8mm

Lens Shape

Round

Series

Power TOPLED

Country of Origin

Malaysia

Product details

OSRAM TOPLED Series IR LEDs - 940/950nm

This family of TOPLED IR LEDs, from OSRAM Opto Semiconductors, have a wavelength of 940/950 nm. These high power Infrared (IR) LEDs are in Osram's TOPLED package. Their packages are white with round, flat-top lens. Suitable applications for the TOPLED IR LEDs include; sensor technology, alarm and safety equipment (CCTV) and IR data transmission.

Features of the TOPLED IR LEDs:
High power IR LEDs
Dimensions: 3.4 x 3 x 2.1 mm
Flat top package
Wavelength: 950nm or 960nm
High reliability
Short switching time

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more