SFH 4253-R ams OSRAM, TOPLED 860nm IR LED, PLCC 2 SMD package

RS Stock No.: 124-9092Brand: ams OSRAMManufacturers Part No.: SFH 4253-R
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

860nm

Package Type

PLCC 2

Radiant Flux

40mW

Radiant Intensity

13mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60 °

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 3.4 x 2.1mm

Lens Shape

Round

Series

TOPLED

Product details

OSRAM TOPLED Series IR LEDs - 860/880nm

This range of IR LEDs, from OSRAM Opto Semiconductors, are in their surface mount (SMT) TOPLED package. They have a wavelength of 860nm or 880nm. Their white, flat top TOPLED package is also available in a reverse Gull Wing option. These high power LEDs offer a homogeneous radiation pattern. Suitable applications for the TOPLED IR LEDs include; miniature photointerrupters, control and drive circuits, automotive, sensor technology and alarm and safety equipment (CCTV).

Features of the TOPLED IR LEDs:
Dimensions: 3.4 x 3 x 2.1 mm
Reverse Gull Wing option
Wavelength: 860nm or 880nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 42.00

AED 2.10 Each (In a Pack of 20) (ex VAT)

AED 44.10

AED 2.205 Each (In a Pack of 20) (inc. VAT)

SFH 4253-R ams OSRAM, TOPLED 860nm IR LED, PLCC 2 SMD package
Select packaging type

AED 42.00

AED 2.10 Each (In a Pack of 20) (ex VAT)

AED 44.10

AED 2.205 Each (In a Pack of 20) (inc. VAT)

SFH 4253-R ams OSRAM, TOPLED 860nm IR LED, PLCC 2 SMD package

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
20 - 80AED 2.10AED 42.00
100 - 180AED 2.048AED 40.95
200 - 480AED 1.995AED 39.90
500 - 980AED 1.942AED 38.85
1000+AED 1.838AED 36.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

860nm

Package Type

PLCC 2

Radiant Flux

40mW

Radiant Intensity

13mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±60 °

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 3.4 x 2.1mm

Lens Shape

Round

Series

TOPLED

Product details

OSRAM TOPLED Series IR LEDs - 860/880nm

This range of IR LEDs, from OSRAM Opto Semiconductors, are in their surface mount (SMT) TOPLED package. They have a wavelength of 860nm or 880nm. Their white, flat top TOPLED package is also available in a reverse Gull Wing option. These high power LEDs offer a homogeneous radiation pattern. Suitable applications for the TOPLED IR LEDs include; miniature photointerrupters, control and drive circuits, automotive, sensor technology and alarm and safety equipment (CCTV).

Features of the TOPLED IR LEDs:
Dimensions: 3.4 x 3 x 2.1 mm
Reverse Gull Wing option
Wavelength: 860nm or 880nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more