Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
Side View
Radiant Flux
60mW
Radiant Intensity
20mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±60°
Number of LEDs
1
Number of Pins
2
Dimensions
4.2 x 4.2 x 3.8mm
Lens Shape
Round
Series
SIDELED
Product details
OSRAM SIDELED Series IR LEDs
The SIDELED package IR series of LEDs, from Osram Opto Semiconductors, are SMT side-looking infrared emitters. These compact IR LEDs are ideal for applications including: Infrared illumination for cameras, IR data transmission and optical sensors.
Viewing angle: ±60°
PLCC2 sidelooker package
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
AED 27.82
AED 2.782 Each (In a Pack of 10) (ex VAT)
AED 29.21
AED 2.921 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 27.82
AED 2.782 Each (In a Pack of 10) (ex VAT)
AED 29.21
AED 2.921 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
Side View
Radiant Flux
60mW
Radiant Intensity
20mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±60°
Number of LEDs
1
Number of Pins
2
Dimensions
4.2 x 4.2 x 3.8mm
Lens Shape
Round
Series
SIDELED
Product details
OSRAM SIDELED Series IR LEDs
The SIDELED package IR series of LEDs, from Osram Opto Semiconductors, are SMT side-looking infrared emitters. These compact IR LEDs are ideal for applications including: Infrared illumination for cameras, IR data transmission and optical sensors.
Viewing angle: ±60°
PLCC2 sidelooker package


