SFH 4544 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package

RS Stock No.: 810-8247Brand: ams OSRAMManufacturers Part No.: SFH 4544Distrelec Article No.: 30128226
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

950nm

Package Type

5mm (T-1 3/4)

Radiant Flux

75mW

Radiant Intensity

550mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±10°

Number of LEDs

1

Number of Pins

2

Dimensions

5.9 (Dia.) x 9mm

Lens Shape

Round

LED Material

GaAs

Country of Origin

Malaysia

Product details

OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters

A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 55.12

AED 2.205 Each (In a Pack of 25) (ex VAT)

AED 57.88

AED 2.315 Each (In a Pack of 25) (inc. VAT)

SFH 4544 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package
Select packaging type

AED 55.12

AED 2.205 Each (In a Pack of 25) (ex VAT)

AED 57.88

AED 2.315 Each (In a Pack of 25) (inc. VAT)

SFH 4544 ams OSRAM, 950nm IR LED, 5mm (T-1 3/4) Through Hole package

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
25 - 100AED 2.205AED 55.12
125 - 225AED 1.89AED 47.25
250 - 475AED 1.47AED 36.75
500 - 975AED 1.102AED 27.56
1000+AED 0.945AED 23.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

950nm

Package Type

5mm (T-1 3/4)

Radiant Flux

75mW

Radiant Intensity

550mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

±10°

Number of LEDs

1

Number of Pins

2

Dimensions

5.9 (Dia.) x 9mm

Lens Shape

Round

LED Material

GaAs

Country of Origin

Malaysia

Product details

OSRAM Through-Hole 5mm (T-1 3/4) IR Emitters

A range of Infrared (IR) emitters, from OSRAM Opto Semiconductors, in standard 5 mm (T-1 3/4) through-hole plastic packages. Some IR LEDs within this range are a spectral match with silicon photodetectors.

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more