Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SFH 4713A ams OSRAM, OSLON Black 860nm IR LED, SMD package

RS Stock No.: 170-9565Brand: ams OSRAMManufacturers Part No.: SFH 4713A
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

860nm

Radiant Flux

700mW

Radiant Intensity

345mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±45°

Number of LEDs

1

Number of Pins

3

Dimensions

3.85 x 3.85 x 2.29mm

Lens Shape

Round

Series

OSLON Black

Country of Origin

Malaysia

Product details

OSRAM IR OSLON Black Series IR LEDs

The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night vision systems, touch screens and machine vision systems.

High efficiency IR light source
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 16,315.20

AED 27.192 Each (On a Reel of 600) (ex VAT)

AED 17,130.96

AED 28.552 Each (On a Reel of 600) (inc. VAT)

SFH 4713A ams OSRAM, OSLON Black 860nm IR LED, SMD package

AED 16,315.20

AED 27.192 Each (On a Reel of 600) (ex VAT)

AED 17,130.96

AED 28.552 Each (On a Reel of 600) (inc. VAT)

SFH 4713A ams OSRAM, OSLON Black 860nm IR LED, SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
600 - 2400AED 27.192AED 16,315.20
3000+AED 27.192AED 16,315.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

860nm

Radiant Flux

700mW

Radiant Intensity

345mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±45°

Number of LEDs

1

Number of Pins

3

Dimensions

3.85 x 3.85 x 2.29mm

Lens Shape

Round

Series

OSLON Black

Country of Origin

Malaysia

Product details

OSRAM IR OSLON Black Series IR LEDs

The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night vision systems, touch screens and machine vision systems.

High efficiency IR light source
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more