Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
3.85 x 3.85 mm
Radiant Flux
1900mW
Radiant Intensity
300mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±75°
Number of LEDs
1
Number of Pins
2
Dimensions
3.85 x 3.85 x 1.5mm
Lens Shape
Dome
Series
OSLON Black
Maximum Supply Voltage
3.8V
Country of Origin
Malaysia
Product details
OSRAM IR OSLON Black Series IR LEDs
The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night vision systems, touch screens and machine vision systems.
  
High efficiency IR light source
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours  
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
AED 3,780.00
AED 6.30 Each (On a Reel of 600) (ex VAT)
AED 3,969.00
AED 6.615 Each (On a Reel of 600) (inc. VAT)
600
AED 3,780.00
AED 6.30 Each (On a Reel of 600) (ex VAT)
AED 3,969.00
AED 6.615 Each (On a Reel of 600) (inc. VAT)
Stock information temporarily unavailable.
600
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ams OSRAMPeak Wavelength
860nm
Package Type
3.85 x 3.85 mm
Radiant Flux
1900mW
Radiant Intensity
300mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±75°
Number of LEDs
1
Number of Pins
2
Dimensions
3.85 x 3.85 x 1.5mm
Lens Shape
Dome
Series
OSLON Black
Maximum Supply Voltage
3.8V
Country of Origin
Malaysia
Product details
OSRAM IR OSLON Black Series IR LEDs
The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night vision systems, touch screens and machine vision systems.
  
High efficiency IR light source
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours  


