Technical Document
Specifications
Brand
ams OSRAMSensor Type
Colour Light
Peak Wavelength
465 nm, 525 nm, 615 nm
Mounting Type
Surface Mount
Package Type
FN
Pin Count
6
Interface
I2C
Country of Origin
Thailand
AED 26.36
AED 13.178 Each (In a Pack of 2) (ex VAT)
AED 27.68
AED 13.837 Each (In a Pack of 2) (inc. VAT)
TCS34001FNM ams OSRAM, Colour & Light Sensor, Colour Light 465 nm, 525 nm, 615 nm I2C 6-Pin FN
Select packaging type
Standard
2
AED 26.36
AED 13.178 Each (In a Pack of 2) (ex VAT)
AED 27.68
AED 13.837 Each (In a Pack of 2) (inc. VAT)
TCS34001FNM ams OSRAM, Colour & Light Sensor, Colour Light 465 nm, 525 nm, 615 nm I2C 6-Pin FN
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 8 | AED 13.178 | AED 26.36 |
| 10 - 48 | AED 11.602 | AED 23.20 |
| 50 - 98 | AED 8.348 | AED 16.70 |
| 100 - 248 | AED 8.085 | AED 16.17 |
| 250+ | AED 7.665 | AED 15.33 |
Technical Document
Specifications
Brand
ams OSRAMSensor Type
Colour Light
Peak Wavelength
465 nm, 525 nm, 615 nm
Mounting Type
Surface Mount
Package Type
FN
Pin Count
6
Interface
I2C
Country of Origin
Thailand


