Technical Document
Specifications
Brand
ams OSRAMOutput Device
Digital
Typical Rise Time
300ns
Typical Fall Time
300ns
Number of Channels
14
Mounting Type
Surface Mount
Package Type
OLGA-8
Series
TCS3448
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 28.30
AED 28.30 Each (Supplied as a Tape) (ex VAT)
AED 29.71
AED 29.71 Each (Supplied as a Tape) (inc. VAT)
TCS34488M ams OSRAM, TCS3448 SMT Photoelectric Sensor, Digital Output 14, OLGA-8 package
1
AED 28.30
AED 28.30 Each (Supplied as a Tape) (ex VAT)
AED 29.71
AED 29.71 Each (Supplied as a Tape) (inc. VAT)
TCS34488M ams OSRAM, TCS3448 SMT Photoelectric Sensor, Digital Output 14, OLGA-8 package
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMOutput Device
Digital
Typical Rise Time
300ns
Typical Fall Time
300ns
Number of Channels
14
Mounting Type
Surface Mount
Package Type
OLGA-8
Series
TCS3448
Country of Origin
Taiwan, Province Of China