Technical Document
Specifications
Brand
ams OSRAMNumber of Pins
10
Mounting Type
Surface Mount
Application
ALS
Package Type
QFN
Country of Origin
Austria
AED 3,465.00
AED 3.465 Each (On a Reel of 1000) (ex VAT)
AED 3,638.25
AED 3.638 Each (On a Reel of 1000) (inc. VAT)
TSL25403M ams OSRAM
1000
AED 3,465.00
AED 3.465 Each (On a Reel of 1000) (ex VAT)
AED 3,638.25
AED 3.638 Each (On a Reel of 1000) (inc. VAT)
TSL25403M ams OSRAM
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
| Quantity | Unit price | Per Reel |
|---|---|---|
| 1000 - 1000 | AED 3.465 | AED 3,465.00 |
| 2000+ | AED 3.412 | AED 3,412.50 |
Technical Document
Specifications
Brand
ams OSRAMNumber of Pins
10
Mounting Type
Surface Mount
Application
ALS
Package Type
QFN
Country of Origin
Austria


