Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ams OSRAM V105Q121A-940 IR Laser Diode 949nm 3000mW QFN package

RS Stock No.: 230-9922Brand: ams OSRAMManufacturers Part No.: V105Q121A-940
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Peak Wavelength

949nm

Laser Type

VCSEL

Optical Output Power

3000mW

Mounting Type

Surface Mount

Laser Colour

Infrared

Package Type

QFN

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 66,000.00

AED 33.00 Each (On a Reel of 2000) (ex VAT)

AED 69,300.00

AED 34.65 Each (On a Reel of 2000) (inc. VAT)

ams OSRAM V105Q121A-940 IR Laser Diode 949nm 3000mW QFN package

AED 66,000.00

AED 33.00 Each (On a Reel of 2000) (ex VAT)

AED 69,300.00

AED 34.65 Each (On a Reel of 2000) (inc. VAT)

ams OSRAM V105Q121A-940 IR Laser Diode 949nm 3000mW QFN package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Peak Wavelength

949nm

Laser Type

VCSEL

Optical Output Power

3000mW

Mounting Type

Surface Mount

Laser Colour

Infrared

Package Type

QFN

Country of Origin

Thailand