AMS TREX TREXCHPNAWS1S Device Communicator, 24mA, 240V ac
Technical Document
Specifications
Brand
AMS TREXMaximum Voltage Measurement
240V ac
Maximum Current Measurement
24mA
Port Connections
USB
Battery Life
8 Hours
Model Number p
TREXCHPNAWS1S
Country of Origin
Germany
AED 44,958.69
AED 44,958.69 Each (ex VAT)
AED 47,206.62
AED 47,206.62 Each (inc. VAT)
AMS TREX TREXCHPNAWS1S Device Communicator, 24mA, 240V ac
1
AED 44,958.69
AED 44,958.69 Each (ex VAT)
AED 47,206.62
AED 47,206.62 Each (inc. VAT)
AMS TREX TREXCHPNAWS1S Device Communicator, 24mA, 240V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AMS TREXMaximum Voltage Measurement
240V ac
Maximum Current Measurement
24mA
Port Connections
USB
Battery Life
8 Hours
Model Number p
TREXCHPNAWS1S
Country of Origin
Germany