Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AMT 9518 10.4in 8-wire Resistive Touch Screen Overlay, 219.8 x 166.8mm

RS Stock No.: 710-5234Brand: AMTManufacturers Part No.: 9518
brand-logo
View all in Touch Screen Overlays

Technical Document

Specifications

Brand

AMT

Viewing Area Diagonal Size

10.4in

Viewing Area Dimensions

219.8 x 166.8mm

Active Area

212.1 x 159.3mm

Sensor Type

8 Wire Resistive

Termination Type

8-Pin Female Connector with AMP-C Contacts

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

212.1mm

Active Area Width

159.3mm

External Height

238.8mm

External Width

188.5mm

Viewing Area Height

219.8mm

Viewing Area Width

166.8mm

Country of Origin

Taiwan, Province Of China

Product details

Resistive Touch Screens, AMT

Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.

High transmission

AMT Resistive Touchscreens

Stock information temporarily unavailable.

AED 692.16

AED 692.16 Each (ex VAT)

AED 726.77

AED 726.77 Each (inc. VAT)

AMT 9518 10.4in 8-wire Resistive Touch Screen Overlay, 219.8 x 166.8mm

AED 692.16

AED 692.16 Each (ex VAT)

AED 726.77

AED 726.77 Each (inc. VAT)

AMT 9518 10.4in 8-wire Resistive Touch Screen Overlay, 219.8 x 166.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

AMT

Viewing Area Diagonal Size

10.4in

Viewing Area Dimensions

219.8 x 166.8mm

Active Area

212.1 x 159.3mm

Sensor Type

8 Wire Resistive

Termination Type

8-Pin Female Connector with AMP-C Contacts

Touch Interface Type

Finger, Gloved Hand, Stylus Pen

Active Area Height

212.1mm

Active Area Width

159.3mm

External Height

238.8mm

External Width

188.5mm

Viewing Area Height

219.8mm

Viewing Area Width

166.8mm

Country of Origin

Taiwan, Province Of China

Product details

Resistive Touch Screens, AMT

Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.

High transmission

AMT Resistive Touchscreens