Technical Document
Specifications
Brand
AMTViewing Area Diagonal Size
12.1in
Viewing Area Dimensions
250 x 188mm
Active Area
246 x 185mm
Sensor Type
8 Wire Resistive
Termination Type
8-Pin Female Connector with AMP-C Contacts
Touch Interface Type
Finger, Gloved Hand, Stylus Pen
Active Area Height
246mm
Active Area Width
185mm
External Height
268mm
External Width
204mm
Viewing Area Height
250mm
Viewing Area Width
188mm
Product details
Resistive Touch Screens, AMT
Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.
High transmission
AMT Resistive Touchscreens
AED 13,881.00
AED 694.05 Each (In a Box of 20) (ex VAT)
AED 14,575.05
AED 728.752 Each (In a Box of 20) (inc. VAT)
20
AED 13,881.00
AED 694.05 Each (In a Box of 20) (ex VAT)
AED 14,575.05
AED 728.752 Each (In a Box of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AMTViewing Area Diagonal Size
12.1in
Viewing Area Dimensions
250 x 188mm
Active Area
246 x 185mm
Sensor Type
8 Wire Resistive
Termination Type
8-Pin Female Connector with AMP-C Contacts
Touch Interface Type
Finger, Gloved Hand, Stylus Pen
Active Area Height
246mm
Active Area Width
185mm
External Height
268mm
External Width
204mm
Viewing Area Height
250mm
Viewing Area Width
188mm
Product details
Resistive Touch Screens, AMT
Range of 4, 5 & 8 wire resistive touch screens, suitable for use in a wide range of consumer and industrial applications.
High transmission