Technical Document
Specifications
Brand
Analog DevicesArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
192ksps
Full Scale Error
±6%FSR
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Digital Interface Type
Serial (SPI)
Output Polarity
Bipolar
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
10.2 x 5.3 x 1.75mm
Maximum Operating Temperature
85 °C
Product details
Digital to Analogue Converters 24 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
AED 93.24
AED 93.24 Each (ex VAT)
AED 97.90
AED 97.90 Each (inc. VAT)
Standard
1
AED 93.24
AED 93.24 Each (ex VAT)
AED 97.90
AED 97.90 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 93.24 |
10 - 24 | AED 85.68 |
25 - 49 | AED 82.00 |
50 - 99 | AED 80.01 |
100+ | AED 68.67 |
Technical Document
Specifications
Brand
Analog DevicesArchitecture
Delta Sigma
Resolution
24 bit
Conversion Rate
192ksps
Full Scale Error
±6%FSR
Number of DAC Channels
2
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
28
Digital Interface Type
Serial (SPI)
Output Polarity
Bipolar
Voltage Reference
Internal
Power Supply Type
Single
Typical Single Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Dimensions
10.2 x 5.3 x 1.75mm
Maximum Operating Temperature
85 °C
Product details