Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Dual
Typical Dual Supply Voltage
±5V
Maximum Input Resistance
103Ω
Number of Channels per Chip
1
Rail to Rail
No
Mounting Type
Through Hole
Package Type
CDIP
Pin Count
8
Maximum Operating Temperature
+85 °C
Dimensions
10.29 x 7.87 x 3.56mm
Minimum Operating Temperature
-40 °C
Height
3.56mm
Length
10.29mm
Width
7.87mm
Product details
Variable Gain Amplifiers (VGA), Analog Devices
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
AED 80.48
AED 80.48 Each (ex VAT)
AED 84.50
AED 84.50 Each (inc. VAT)
Standard
1
AED 80.48
AED 80.48 Each (ex VAT)
AED 84.50
AED 84.50 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 80.48 |
| 10 - 23 | AED 73.03 |
| 24+ | AED 69.35 |
Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Dual
Typical Dual Supply Voltage
±5V
Maximum Input Resistance
103Ω
Number of Channels per Chip
1
Rail to Rail
No
Mounting Type
Through Hole
Package Type
CDIP
Pin Count
8
Maximum Operating Temperature
+85 °C
Dimensions
10.29 x 7.87 x 3.56mm
Minimum Operating Temperature
-40 °C
Height
3.56mm
Length
10.29mm
Width
7.87mm
Product details
Variable Gain Amplifiers (VGA), Analog Devices
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.


