Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

AD628ARMZ-R7 Analog Devices, Differential Amplifier 600kHz No 8-Pin MSOP

RS Stock No.: 216-8471Brand: Analog DevicesManufacturers Part No.: AD628ARMZ-R7
brand-logo
View all in Differential Amplifiers

Technical Document

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

4.5 → 36 V

Typical Dual Supply Voltage

±2.25 to ±18V

Maximum Input Offset Voltage

±1.5mV

Typical Gain Bandwidth Product

600kHz

Number of Channels per Chip

1

Package Type

MSOP

Pin Count

8

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 62.83

AED 31.415 Each (In a Pack of 2) (ex VAT)

AED 65.97

AED 32.986 Each (In a Pack of 2) (inc. VAT)

AD628ARMZ-R7 Analog Devices, Differential Amplifier 600kHz No 8-Pin MSOP
Select packaging type

AED 62.83

AED 31.415 Each (In a Pack of 2) (ex VAT)

AED 65.97

AED 32.986 Each (In a Pack of 2) (inc. VAT)

AD628ARMZ-R7 Analog Devices, Differential Amplifier 600kHz No 8-Pin MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 48AED 31.415AED 62.83
50 - 98AED 26.677AED 53.35
100 - 248AED 21.888AED 43.78
250+AED 20.136AED 40.27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual, Single

Typical Single Supply Voltage

4.5 → 36 V

Typical Dual Supply Voltage

±2.25 to ±18V

Maximum Input Offset Voltage

±1.5mV

Typical Gain Bandwidth Product

600kHz

Number of Channels per Chip

1

Package Type

MSOP

Pin Count

8

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more