Technical Document
Specifications
Brand
Analog DevicesConverter Function
FVC, VFC
Converter Type
Non-Synchronous
Full Scale Frequency
1000kHz
Linearity Error
±0.1%FSR
Power Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.05 x 6.35 x 3.3mm
Height
3.3mm
Length
19.05mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
6.35mm
Product details
Voltage/Frequency Converters, Analog Devices
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.
AED 228.58
AED 228.58 Each (ex VAT)
AED 240.01
AED 240.01 Each (inc. VAT)
Standard
1
AED 228.58
AED 228.58 Each (ex VAT)
AED 240.01
AED 240.01 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 228.58 |
5 - 9 | AED 224.49 |
10 - 24 | AED 210.79 |
25 - 49 | AED 201.44 |
50+ | AED 196.35 |
Technical Document
Specifications
Brand
Analog DevicesConverter Function
FVC, VFC
Converter Type
Non-Synchronous
Full Scale Frequency
1000kHz
Linearity Error
±0.1%FSR
Power Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.05 x 6.35 x 3.3mm
Height
3.3mm
Length
19.05mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
6.35mm
Product details
Voltage/Frequency Converters, Analog Devices
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.