Technical Document
Specifications
Brand
Analog DevicesBattery Type
Lithium-Ion
Mounting Type
Surface Mount
Package Type
LQFP
IC Type
Battery Backup IC
Pin Count
48
Typical Operating Supply Voltage
8 to 30 V
Dimensions
7.2 x 7.2 x 1.45mm
Length
7.2mm
Width
7.2mm
Height
1.45mm
Maximum Operating Temperature
+105 °C
Maximum Output Current
5mA
Maximum Output Voltage
30 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
8 V
Product details
Battery Charging & Monitoring Controllers, Analog Devices
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications for the battery charger ICs include: lithium ion battery monitoring, PV cell energy harvesting, wearable devices, portable technology and industrial monitoring, TEG energy harvesting, wireless sensors and electric/hybrid vehicles.
Battery Charging & Monitoring, Analog Devices
AED 42.94
AED 42.94 Each (ex VAT)
AED 45.09
AED 45.09 Each (inc. VAT)
Standard
1
AED 42.94
AED 42.94 Each (ex VAT)
AED 45.09
AED 45.09 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | AED 42.94 |
3 - 12 | AED 40.79 |
13 - 62 | AED 38.59 |
63 - 124 | AED 34.12 |
125+ | AED 32.44 |
Technical Document
Specifications
Brand
Analog DevicesBattery Type
Lithium-Ion
Mounting Type
Surface Mount
Package Type
LQFP
IC Type
Battery Backup IC
Pin Count
48
Typical Operating Supply Voltage
8 to 30 V
Dimensions
7.2 x 7.2 x 1.45mm
Length
7.2mm
Width
7.2mm
Height
1.45mm
Maximum Operating Temperature
+105 °C
Maximum Output Current
5mA
Maximum Output Voltage
30 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
8 V
Product details
Battery Charging & Monitoring Controllers, Analog Devices
This range of battery charger ICs from Analog Devices includes switching, linear and monitoring types. Within this range, some products feature constant current or constant voltage linear charging, stacked lithium monitoring or battery isolation and USB-based battery management. Typical applications for the battery charger ICs include: lithium ion battery monitoring, PV cell energy harvesting, wearable devices, portable technology and industrial monitoring, TEG energy harvesting, wireless sensors and electric/hybrid vehicles.