Analog Devices AD8197AASTZ, HDMI Switch 225MHz 8-Channel, 100-Pin LQFP

RS Stock No.: 819-7288Brand: Analog DevicesManufacturers Part No.: AD8197AASTZ
brand-logo
View all in Audio & Video Switches

Technical Document

Specifications

Switch Type

HDMI

Package Type

LQFP

Number of Channels

8

Pin Count

100

Mounting Type

Surface Mount

Transmission Media Type

Cable

Dimensions

14.2 x 14.2 x 1.45mm

Switch Bandwidth

225MHz

Minimum Operating Temperature

-40 °C

Transmission Media Distance

20m

Maximum Data Rate

2.25Gbit/s

Amplifier Gain

12dB

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.3 V

Product details

HDMI & DVI Interface, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 52.29

AED 52.29 Each (ex VAT)

AED 54.90

AED 54.90 Each (inc. VAT)

Analog Devices AD8197AASTZ, HDMI Switch 225MHz 8-Channel, 100-Pin LQFP
Select packaging type

AED 52.29

AED 52.29 Each (ex VAT)

AED 54.90

AED 54.90 Each (inc. VAT)

Analog Devices AD8197AASTZ, HDMI Switch 225MHz 8-Channel, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Switch Type

HDMI

Package Type

LQFP

Number of Channels

8

Pin Count

100

Mounting Type

Surface Mount

Transmission Media Type

Cable

Dimensions

14.2 x 14.2 x 1.45mm

Switch Bandwidth

225MHz

Minimum Operating Temperature

-40 °C

Transmission Media Distance

20m

Maximum Data Rate

2.25Gbit/s

Amplifier Gain

12dB

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.3 V

Product details

HDMI & DVI Interface, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more