Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Package Type
LFCSP
Mounting Type
Surface Mount
Typical Single Supply Voltage
2.6 5.5 V
Pin Count
16
Rail to Rail
Rail to Rail Output
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum CMRR
110dB
Typical Gain Bandwidth Product
250Hz
Height
0.55mm
Width
3mm
Dimensions
3 x 3 x 0.55mm
Length
3mm
Country of Origin
Ireland
Product details
Instrumentation Amplifiers, Analog Devices
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Analog Devices
A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.
AED 3,530.62
AED 14.122 Each (On a Reel of 250) (ex VAT)
AED 3,707.15
AED 14.828 Each (On a Reel of 250) (inc. VAT)
250
AED 3,530.62
AED 14.122 Each (On a Reel of 250) (ex VAT)
AED 3,707.15
AED 14.828 Each (On a Reel of 250) (inc. VAT)
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Package Type
LFCSP
Mounting Type
Surface Mount
Typical Single Supply Voltage
2.6 5.5 V
Pin Count
16
Rail to Rail
Rail to Rail Output
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum CMRR
110dB
Typical Gain Bandwidth Product
250Hz
Height
0.55mm
Width
3mm
Dimensions
3 x 3 x 0.55mm
Length
3mm
Country of Origin
Ireland
Product details
Instrumentation Amplifiers, Analog Devices
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Analog Devices
A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.