Analog Devices AD8312ACBZ-P7 RF Detector 3.5GHz

RS Stock No.: 168-4303Brand: Analog DevicesManufacturers Part No.: AD8312ACBZ-P7
brand-logo
View all in RF Detectors

Technical Document

Specifications

Maximum Frequency

3.5GHz

Minimum Frequency

50 MHz

Frequency Sensitivity

49dB

Output Polarity

Positive

Dimensions

1.5 x 1 x 0.38mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Height

0.38mm

Length

1.5mm

Width

1mm

Model Number p

AD8312

Country of Origin

United States

Product details

RF Logarithmic Detectors, Analog Devices

RF & Microwave, Analog Devices

Stock information temporarily unavailable.

AED 36,855.00

AED 12.285 Each (On a Reel of 3000) (ex VAT)

AED 38,697.75

AED 12.899 Each (On a Reel of 3000) (inc. VAT)

Analog Devices AD8312ACBZ-P7 RF Detector 3.5GHz

AED 36,855.00

AED 12.285 Each (On a Reel of 3000) (ex VAT)

AED 38,697.75

AED 12.899 Each (On a Reel of 3000) (inc. VAT)

Analog Devices AD8312ACBZ-P7 RF Detector 3.5GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Frequency

3.5GHz

Minimum Frequency

50 MHz

Frequency Sensitivity

49dB

Output Polarity

Positive

Dimensions

1.5 x 1 x 0.38mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Height

0.38mm

Length

1.5mm

Width

1mm

Model Number p

AD8312

Country of Origin

United States

Product details

RF Logarithmic Detectors, Analog Devices

RF & Microwave, Analog Devices