Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Analog Devices, 12-bit- ADC 65000ksps, 28-Pin TSSOP

RS Stock No.: 497-2325Brand: Analog DevicesManufacturers Part No.: AD9235BRUZ-65
brand-logo

Technical Document

Specifications

Architecture

Pipelined

Number of ADCs

1

Resolution

12-bit

Sampling Rate

65000ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Integral Nonlinearity Error

±1.3LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Dimensions

9.7 x 4.4 x 1.05mm

Maximum Operating Temperature

85 °C

Product details

Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 145.33

AED 145.33 Each (ex VAT)

AED 152.60

AED 152.60 Each (inc. VAT)

Analog Devices, 12-bit- ADC 65000ksps, 28-Pin TSSOP
Select packaging type

AED 145.33

AED 145.33 Each (ex VAT)

AED 152.60

AED 152.60 Each (inc. VAT)

Analog Devices, 12-bit- ADC 65000ksps, 28-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 145.33
10 - 24AED 135.34
25+AED 128.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

Pipelined

Number of ADCs

1

Resolution

12-bit

Sampling Rate

65000ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

28

Integral Nonlinearity Error

±1.3LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Dimensions

9.7 x 4.4 x 1.05mm

Maximum Operating Temperature

85 °C

Product details

Analogue to Digital Converters 12 Bit, Single, 1.25MSPS to 500MSPS, Analog Devices

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more