Technical Document
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
SOIC W
Pin Count
18
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
11.75 x 7.6 x 2.35mm
Product details
Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices
Switches and Multiplexers, Analog Devices
Stock information temporarily unavailable.
AED 46.30
AED 46.30 Each (ex VAT)
AED 48.62
AED 48.62 Each (inc. VAT)
Analog Devices ADG467BRZ Power Switch IC 18-Pin, SOIC W
Select packaging type
Standard
1
AED 46.30
AED 46.30 Each (ex VAT)
AED 48.62
AED 48.62 Each (inc. VAT)
Analog Devices ADG467BRZ Power Switch IC 18-Pin, SOIC W
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 46.30 |
10 - 24 | AED 41.90 |
25 - 49 | AED 39.85 |
50 - 99 | AED 38.64 |
100+ | AED 33.08 |
Technical Document
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
SOIC W
Pin Count
18
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
11.75 x 7.6 x 2.35mm
Product details