Analog Devices ADM208EARSZ Line Transceiver, 24-Pin SSOP

RS Stock No.: 709-7852Brand: Analog DevicesManufacturers Part No.: ADM208EARSZ
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Multichannel Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

4

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Dimensions

8.2 x 5.3 x 1.75mm

Product details

RS-232 Line Drivers and Receivers, Analog Devices

RS-232 Line Drivers and Receivers

Stock information temporarily unavailable.

AED 24.31

AED 24.31 Each (ex VAT)

AED 25.53

AED 25.53 Each (inc. VAT)

Analog Devices ADM208EARSZ Line Transceiver, 24-Pin SSOP
Select packaging type

AED 24.31

AED 24.31 Each (ex VAT)

AED 25.53

AED 25.53 Each (inc. VAT)

Analog Devices ADM208EARSZ Line Transceiver, 24-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 24.31
10 - 24AED 21.74
25 - 99AED 20.63
100 - 249AED 17.01
250+AED 15.54

Technical Document

Specifications

IC Type

Multichannel Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

4

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Dimensions

8.2 x 5.3 x 1.75mm

Product details

RS-232 Line Drivers and Receivers, Analog Devices

RS-232 Line Drivers and Receivers