Technical Document
Specifications
Brand
Analog DevicesNumber of Drivers/Receivers
1
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Differential
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
5mm
Width
4mm
Product details
RS-485 Line Drivers and Receivers, Analog Devices
RS-485 Line Drivers and Receivers
AED 75.08
AED 37.538 Each (In a Pack of 2) (ex VAT)
AED 78.83
AED 39.415 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 75.08
AED 37.538 Each (In a Pack of 2) (ex VAT)
AED 78.83
AED 39.415 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 37.538 | AED 75.08 |
10 - 24 | AED 33.758 | AED 67.52 |
26 - 98 | AED 31.868 | AED 63.74 |
100 - 248 | AED 26.198 | AED 52.40 |
250+ | AED 23.468 | AED 46.94 |
Technical Document
Specifications
Brand
Analog DevicesNumber of Drivers/Receivers
1
Power Supply Type
Single
Typical Single Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Output Type
Differential
Dimensions
5 x 4 x 1.5mm
Height
1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
5mm
Width
4mm
Product details