Technical Document
Specifications
Brand
Analog DevicesSensor Function
Temperature
Output Type
Digital
Interface Type
I2C
Accuracy
0.1%
Mounting Type
Surface Mount
Pin Count
16
Package Type
LFCSP
AED 33,912.75
AED 22.608 Each (On a Reel of 1500) (ex VAT)
AED 35,608.39
AED 23.738 Each (On a Reel of 1500) (inc. VAT)
1500
AED 33,912.75
AED 22.608 Each (On a Reel of 1500) (ex VAT)
AED 35,608.39
AED 23.738 Each (On a Reel of 1500) (inc. VAT)
1500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesSensor Function
Temperature
Output Type
Digital
Interface Type
I2C
Accuracy
0.1%
Mounting Type
Surface Mount
Pin Count
16
Package Type
LFCSP