Analog Devices, 8bit 8052, ADuC8 Microcontroller, 12.58MHz, 4 kB, 62 kB Flash, 52-Pin MQFP

RS Stock No.: 629-0984Brand: Analog DevicesManufacturers Part No.: ADUC834BSZ
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

ADuC8

Package Type

MQFP

Mounting Type

Surface Mount

Pin Count

52

Device Core

8052

Data Bus Width

8bit

Program Memory Size

4 kB, 62 kB

Maximum Frequency

12.58MHz

RAM Size

2.304 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.25 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

2.1mm

Number of LIN Channels

0

Dimensions

10.2 x 10.2 x 2.1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

2

Maximum Operating Temperature

+125 °C

Length

10.2mm

ADCs

4 x 16/24 bit

Width

10.2mm

Pulse Width Modulation

2 (6 x 16 bit)

Product details

8052 Core Microcontrollers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 136.92

AED 136.92 Each (ex VAT)

AED 143.77

AED 143.77 Each (inc. VAT)

Analog Devices, 8bit 8052, ADuC8 Microcontroller, 12.58MHz, 4 kB, 62 kB Flash, 52-Pin MQFP

AED 136.92

AED 136.92 Each (ex VAT)

AED 143.77

AED 143.77 Each (inc. VAT)

Analog Devices, 8bit 8052, ADuC8 Microcontroller, 12.58MHz, 4 kB, 62 kB Flash, 52-Pin MQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 136.92
10 - 24AED 126.42
25 - 49AED 120.59
50 - 99AED 113.50
100+AED 107.89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ADuC8

Package Type

MQFP

Mounting Type

Surface Mount

Pin Count

52

Device Core

8052

Data Bus Width

8bit

Program Memory Size

4 kB, 62 kB

Maximum Frequency

12.58MHz

RAM Size

2.304 kB

USB Channels

0

Number of PWM Units

2 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.25 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

2.1mm

Number of LIN Channels

0

Dimensions

10.2 x 10.2 x 2.1mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Number of ADC Units

2

Maximum Operating Temperature

+125 °C

Length

10.2mm

ADCs

4 x 16/24 bit

Width

10.2mm

Pulse Width Modulation

2 (6 x 16 bit)

Product details

8052 Core Microcontrollers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more