Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ADUM142E0BRWZ Analog Devices, 4-Channel Digital Isolator 150Mbit/s, 3.75 kVrms, 16-Pin SOIC W

RS Stock No.: 923-5867Brand: Analog DevicesManufacturers Part No.: ADUM142E0BRWZ
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Number of Channels

4

Maximum Data Rate

150Mbit/s

Package Type

SOIC W

Maximum Input Current

14.9 mA

Isolation Voltage

3.75 kVrms

Rise Time

1ms

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

2.35mm

Width

7.6mm

Product details

ADuM140x Series, 2.5/3.0/3.75 kVrms Quad-channel Isolators, Analog Devices

The ADuM140x series are quad-channel digital isolators based on Analog Devices’ iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of isolators provides four independent isolation channels in a variety of channel configurations and data rates, and all models operate with the supply voltage on either side ranging from 2.7 to 5.5 V, providing compatibility with lower voltage systems as well as allowing voltage translation across the isolation barrier.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

Stock information temporarily unavailable.

AED 44.00

AED 21.998 Each (In a Pack of 2) (ex VAT)

AED 46.20

AED 23.098 Each (In a Pack of 2) (inc. VAT)

ADUM142E0BRWZ Analog Devices, 4-Channel Digital Isolator 150Mbit/s, 3.75 kVrms, 16-Pin SOIC W
Select packaging type

AED 44.00

AED 21.998 Each (In a Pack of 2) (ex VAT)

AED 46.20

AED 23.098 Each (In a Pack of 2) (inc. VAT)

ADUM142E0BRWZ Analog Devices, 4-Channel Digital Isolator 150Mbit/s, 3.75 kVrms, 16-Pin SOIC W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

4

Maximum Data Rate

150Mbit/s

Package Type

SOIC W

Maximum Input Current

14.9 mA

Isolation Voltage

3.75 kVrms

Rise Time

1ms

Number of Pins

16

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

2.35mm

Width

7.6mm

Product details

ADuM140x Series, 2.5/3.0/3.75 kVrms Quad-channel Isolators, Analog Devices

The ADuM140x series are quad-channel digital isolators based on Analog Devices’ iCoupler® technology. They combine high speed CMOS and monolithic air-core transformer technology to provide outstanding performance characteristics superior to alternative products such as opto-coupler devices. This series of isolators provides four independent isolation channels in a variety of channel configurations and data rates, and all models operate with the supply voltage on either side ranging from 2.7 to 5.5 V, providing compatibility with lower voltage systems as well as allowing voltage translation across the isolation barrier.

Digital Isolators, Analog Devices

A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.