Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ADUM3190SRQZ Analog Devices, Isolation Amplifier, 3 → 20 V, 16-Pin QSOP

RS Stock No.: 796-8736PBrand: Analog DevicesManufacturers Part No.: ADUM3190SRQZ
brand-logo
View all in Isolation Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 → 20 V

Isolation Mode Rejection

72dB

Number of Channels per Chip

1

Maximum Voltage Gain

80dB

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Dimensions

5 x 4.01 x 1.65mm

Height

1.65mm

Width

4.01mm

Length

5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

Isolating Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

ADUM3190SRQZ Analog Devices, Isolation Amplifier, 3 → 20 V, 16-Pin QSOP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

ADUM3190SRQZ Analog Devices, Isolation Amplifier, 3 → 20 V, 16-Pin QSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 → 20 V

Isolation Mode Rejection

72dB

Number of Channels per Chip

1

Maximum Voltage Gain

80dB

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Dimensions

5 x 4.01 x 1.65mm

Height

1.65mm

Width

4.01mm

Length

5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Product details

Isolating Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more