Technical Document
Specifications
Brand
Analog DevicesSwitch Type
Video
Package Type
LQFP
Pin Count
80
Mounting Type
Surface Mount
Dimensions
14 x 14 x 1.4mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Product details
HDMI & DVI Interface, Analog Devices
AED 42.52
AED 42.52 Each (ex VAT)
AED 44.65
AED 44.65 Each (inc. VAT)
Standard
1
AED 42.52
AED 42.52 Each (ex VAT)
AED 44.65
AED 44.65 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 42.52 |
10 - 24 | AED 38.32 |
25 - 49 | AED 36.64 |
50 - 99 | AED 35.38 |
100+ | AED 30.50 |
Technical Document
Specifications
Brand
Analog DevicesSwitch Type
Video
Package Type
LQFP
Pin Count
80
Mounting Type
Surface Mount
Dimensions
14 x 14 x 1.4mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Product details