Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ADV7171KSUZ, Video Encoder, 44-Pin TQFP

RS Stock No.: 708-9407Brand: Analog DevicesManufacturers Part No.: ADV7171KSUZ
brand-logo

Technical Document

Specifications

IC Type

Video Encoder IC

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Number of DACs

4

Typical Operating Supply Voltage

3.3 V, 5 V

Dimensions

10 x 10 x 1mm

ADC/DAC Resolution

10bit

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Video Encoders

Stock information temporarily unavailable.

AED 64.47

AED 64.47 Each (ex VAT)

AED 67.69

AED 67.69 Each (inc. VAT)

ADV7171KSUZ, Video Encoder, 44-Pin TQFP
Select packaging type

AED 64.47

AED 64.47 Each (ex VAT)

AED 67.69

AED 67.69 Each (inc. VAT)

ADV7171KSUZ, Video Encoder, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 64.47
10 - 24AED 59.27
25 - 49AED 56.80
50 - 99AED 55.28
100+AED 47.56

Technical Document

Specifications

IC Type

Video Encoder IC

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Number of DACs

4

Typical Operating Supply Voltage

3.3 V, 5 V

Dimensions

10 x 10 x 1mm

ADC/DAC Resolution

10bit

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Video Encoders